Cart

DMTH6004LPS-13

DIODES INC

N-CH 60V 100A 3,1mOhm PwDI5060
Supplier: Diodes Incorporated
Matchcode: DMTH6004LPS-13
Rutronik No.: TMOS1125
Unit Pack: 2500
MOQ: 2500
package: PwDI5060-8
Packaging: REEL
Soon available
1.23 $
3,075.00 $

Prices

2,500 1.23 $
5,000 1.0896 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
100 A
RDS(on)at 10V
3.1 mOhm
Package
PwDI5060-8
Q(g)
47.4 nC
P(tot)
2.6 W
R(thJC)
47 K/W
Logic level
YES
Automotive
AEC-Q(101)
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?