Cart

DMTH6002LPSQ-13

DIODES INC

N-CH 60V 100A 1,7mOhm PwDI5060
Supplier: Diodes Incorporated
Matchcode: DMTH6002LPSQ-13
Rutronik No.: TMOS1988
Unit Pack: 2500
MOQ: 2500
package: PwDI5060-8
Packaging: REEL
On request
On request
On request

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
100 A
RDS(on)at 10V
1.7 mOhm
Package
PwDI5060-8
Q(g)
130.8 nC
P(tot)
2.3 W
R(thJC)
0.9 K/W
Logic level
NO
Automotive
AEC-Q(101)
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?