DMTH43M8LFGQ-7
image shown is a representation only
N-CH 40V 119A 3mOhm PowerDI3333
Supplier: DIODES INC
Matchcode: DMTH43M8LFGQ-7
Rutronik No.: TMOS2623
Unit Pack: 2000
MOQ: 2000
package: PwDI3x3
Packaging: REEL
Parameter
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 119 A
- RDS(on)at 10V
- 3.6 mOhm
- Q(g)
- 38.5 nC
- Logic level
- YES
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- PwDI3x3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks