Cart

DMTH43M8LFGQ-13

DIODES INC

N-CH 40V 119A 3mOhm PowerDI3333
Supplier: Diodes Incorporated
Matchcode: DMTH43M8LFGQ-13
Rutronik No.: TMOS2609
Unit Pack: 3000
MOQ: 3000
package: PDI3333-8
Packaging: REEL
Soon available
0.7171 $
2,151.30 $

Prices

3,000 0.7171 $
6,000 0.6351 $
9,000 0.5532 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
119 A
RDS(on)at 10V
3 mOhm
Package
PDI3333-8
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?