- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- DIODES INC Low Voltage MOSFETs (<300V)
image shown is a representation only
N-CH 40V 100A 6,5mOhm PwDI5060
Supplier:
DIODES INC
Matchcode:
DMTH4007LPS-13
Rutronik No.:
TMOS1692
Unit Pack: 2500
MOQ: 2500
package: PwDI5060-8
Packaging: REEL
- Configuration
-
N-CH
- V(DS)
-
40 V
- I(D)at Tc=25°C
-
100 A
- RDS(on)at 10V
-
6.5 mOhm
- Q(g)
-
12.4 nC
- P(tot)
-
150 W
- R(thJC)
-
1 K/W
- Logic level
-
YES
- Mounting
-
SMD
- Automotive
-
NO
- Package
-
PwDI5060-8
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
MOSFET 40V 2.0mOHM AECQ TO252
package:
DPAK
Packaging:
REEL
MOSFET 40V 100A 1.6mOHM SSO8
package:
TDSON-8
Packaging:
REEL
N-CH 40V 100A 2.7mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
Best Choice
N-CH 40V 100A 3,3mOhm TO263-3
package:
D2PAK
Packaging:
REEL
N-CH 40V 100A 1,05mOhm SSO8
package:
TDSON-8
Packaging:
REEL
N-CH 40V 100A 1,1mOhm...
package:
TDSON-8FL
Packaging:
REEL
MOSFET 40V 2.4mOHM AECQ TO252
package:
DPAK
Packaging:
REEL
N-CH 40V 100A 3.0mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
Best Choice
N-CH 40V 40A 5mOhm PPAK SO-8
package:
PPAK SO-8
Packaging:
REEL
N-CH 40V 150A 0,7mOhm
package:
SOP Adv.
Packaging:
REEL
Previous
Next