- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- DIODES INC Low Voltage MOSFETs (<300V)
image shown is a representation only
N-CH 60V 10,8A 9,5mOhm SO-8
Supplier:
DIODES INC
Matchcode:
DMT6009LSS-13
Rutronik No.:
TMOS1134
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
- Configuration
-
N-CH
- V(DS)
-
60 V
- I(D)at Tc=25°C
-
10.8 A
- RDS(on)at 10V
-
9.5 mOhm
- Q(g)
-
33.5 nC
- P(tot)
-
1.25 W
- R(thJC)
-
12 K/W
- Logic level
-
YES
- Mounting
-
SMD
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
SO-8
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 60V 5A 50mOhm SO-8
package:
SO-8
Packaging:
REEL
N-CH 60V 3A 120mOhm SO-8
package:
SO-8
Packaging:
REEL
N-CH 60V 20A 7mOhm S3O8
package:
TSDSON-8
Packaging:
REEL
Best Choice
N-CH 60V 90A 5mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 60V 18A 64mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 60V 0,25A 1700mOhm SOT23
package:
SOT-23
Packaging:
REEL
N-CH 60V 9A 22mOhm SO-8
package:
SO-8
Packaging:
REEL
Best Choice
N-CH 60V 9A 68mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 60V 180A 2mOhm TO263-7
package:
TO-263-7
Packaging:
REEL
Best Choice
N-CH 60V 100A 3mOhm TO252-3
package:
DPAK
Packaging:
REEL
Best Choice
Previous
Next