Cart

DMT4011LFG-13

DIODES INC

N-CH 40V 30A 11,5mOhm PWDI3333
Supplier: Diodes Incorporated
Matchcode: DMT4011LFG-13
Rutronik No.: TMOS1894
Unit Pack: 3000
MOQ: 3000
package: PWDI3333-8
Packaging: REEL
On request
0.239 $
717.00 $

Prices

3,000 0.239 $
6,000 0.225 $
9,000 0.2113 $
12,000 0.1909 $
15,000 0.1841 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
30 A
RDS(on)at 10V
11.5 mOhm
Package
PWDI3333-8
Q(g)
7 nC
P(tot)
15.6 W
R(thJC)
8 K/W
Logic level
YES
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?