Cart

DMT3006LFG-7

DIODES INC

N-CH 30V 55A 6mOhm PDI3333-8
Supplier: Diodes Incorporated
Matchcode: DMT3006LFG-7
Rutronik No.: TMOS2021
Unit Pack: 2000
MOQ: 2000
package: PwDI3x3
Packaging: REEL
On request
0.4162 $
832.40 $

Prices

2,000 0.4162 $
4,000 0.3924 $
6,000 0.3686 $
8,000 0.3329 $
10,000 0.3211 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
55.6 A
RDS(on)at 10V
6 mOhm
Package
PwDI3x3
Q(g)
8.4 nC
P(tot)
27.8 W
R(thJC)
4.5 K/W
Logic level
YES
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Taiwan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?