Cart

DMT2004UFDF-7

DIODES INC

N-CH 24V 14,1A 6mOhm DFN2020-6
Supplier: Diodes Incorporated
Matchcode: DMT2004UFDF
Rutronik No.: TMOS2306
Unit Pack: 3000
MOQ: 3000
package: DFN2020-6
Packaging: REEL
On request
0.2937 $
881.10 $

Prices

3,000 0.2937 $
6,000 0.2769 $
9,000 0.2601 $
12,000 0.2266 $

Parameter

Configuartion
N-CH
V(DS)
24 V
I(D)at Tc=25°C
14.1 A
RDS(on)at 10V
6 mOhm
Package
DFN2020-6
Q(g)
53.7 nC
P(tot)
12.5 W
R(thJC)
12 K/W
Automotive
AEC-Q(101)
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?