Cart

DMS3015SSS-13

DIODES INC DMS3015SSS-13

image shown is a representation only

DIODES INC

N-CH 30V 11A 11,9mOhm SO-8
Supplier: Diodes Incorporated
Matchcode: DMS3015SSS-13
Rutronik No.: TMOSP11192
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1324 $
331.00 $

Prices

2,500 0.1324 $
15,000 0.1302 $
25,000 0.128 $
35,000 0.1259 $
45,000 0.1238 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
11 A
RDS(on)at 10V
11.9 mOhm
Package
SO-8
Q(g)
30.6 nC
P(tot)
1.55 W
Logic level
NO
Automotive
NO
Technology
Mos+Sky
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?