DMP58D0SV-7
image shown is a representation only
P-CH 50V 160mA 6000mOhm SOT563
Supplier: DIODES INC
Matchcode: DMP58D0SV-7
Rutronik No.: TMOS2527
Unit Pack: 3000
MOQ: 3000
package: SOT-563
Packaging: REEL
Parameter
- Configuration
- DUAL P-CH
- V(DS)
- 50 V
- I(D)at Tc=25°C
- 0.16 A
- RDS(on)at 10V
- 6000 mOhm
- P(tot)
- 400 W
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-563
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks