DMP510DL-7
image shown is a representation only
P-CH -50V -180mA 10Ohm@5V SOT23
Supplier: DIODES INC
Matchcode: DMP510DL-7
Rutronik No.: TMOS1708
Unit Pack: 3000
MOQ: 3000
package: SOT-23
Packaging: REEL
Parameter
- Configuration
- P-CH
- V(DS)
- 50 V
- P(tot)
- 0.310 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- SMALLSIGNA
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks