Cart

DMP3025LK3-13-01

DIODES INC DMP3025LK3-13-01

image shown is a representation only

DIODES INC

P-CH 30V 16,1A 41mOhm TO252
Supplier: Diodes Incorporated
Matchcode: DMP3025LK3-13
Rutronik No.: TMOSP11095
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2383 $
595.75 $

Prices

2,500 0.2383 $
5,000 0.2345 $
10,000 0.2306 $
15,000 0.2267 $
20,000 0.2228 $

Parameter

Configuartion
P-CH
V(DS)
-30 V
I(D)at Tc=25°C
-16,1 A
RDS(on)at 10V
41 mOhm
Package
DPAK
Q(g)
16.5 nC
P(tot)
4.3 W
Logic level
NO
Automotive
NO
Technology
FastSpeed
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?