Cart

DMP3017SFK-7

DIODES INC

P-CH -30V -10,4A 14mOhm SMD
Supplier: Diodes Incorporated
Matchcode: DMP3017SFK
Rutronik No.: TMOS1569
Unit Pack: 3000
MOQ: 3000
package: UDFN2523-6
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/22/2018
0.3182 $
954.60 $

Prices

3,000 0.3182 $
6,000 0.30 $
9,000 0.2818 $
12,000 0.2455 $
Article with this quantity is not orderable.

Parameter

Configuartion
P-CH
V(DS)
30 V
I(D)at Tc=25°C
10.4 A
RDS(on)at 10V
14 mOhm
Package
UDFN2523-6
Q(g)
42.7 nC
P(tot)
1 W
R(thJC)
7.2 K/W
Logic level
YES
Automotive
NO
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?