Cart

DMP3017SFK-13

DIODES INC

P-CH -30V -10,4A 14mOhm SMD
Supplier: Diodes Incorporated
Matchcode: DMP3017SFK-13
Rutronik No.: TMOS2211
Unit Pack: 10000
MOQ: 10000
package: UDFN2523-6
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/22/2018
0.3504 $
3,504.00 $

Prices

10,000 0.3504 $
20,000 0.2703 $
Article with this quantity is not orderable.

Parameter

Configuartion
P-CH
V(DS)
30 V
I(D)at Tc=25°C
10.4 A
RDS(on)at 10V
14 mOhm
Package
UDFN2523-6
Q(g)
42.7 nC
P(tot)
1 W
R(thJC)
7.2 K/W
Logic level
YES
Automotive
NO
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?