Cart

DMP3017SFG-7

DIODES INC DMP3017SFG-7

image shown is a representation only

DIODES INC

P-CH -30V -11,5A 10mOhm SO-8
Supplier: Diodes Incorporated
Matchcode: DMP3017SFG-7
Rutronik No.: TMOS1102
Unit Pack: 2000
MOQ: 2000
package: SO-8
Packaging: REEL
On request
0.232 $
464.00 $

Prices

2,000 0.232 $
4,000 0.218 $
6,000 0.2048 $
10,000 0.185 $
14,000 0.1783 $

Parameter

Configuartion
P-CH
V(DS)
30 V
I(D)at Tc=25°C
11.5 A
RDS(on)at 10V
10 mOhm
Package
SO-8
Q(g)
20.5 nC
P(tot)
0.94 W
R(thJC)
137 K/W
Logic level
YES
Automotive
NO
Technology
POWERDI
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?