Cart

DMP3015LSS-13

DIODES INC DMP3015LSS-13

image shown is a representation only

DIODES INC

P-CH 30V 13A 11mOhm SO-8
Supplier: Diodes Incorporated
Matchcode: DMP3015LSS-13
Rutronik No.: TMOSP11391
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3164 $
791.00 $

Prices

2,500 0.3164 $
7,500 0.3085 $
12,500 0.3007 $
17,500 0.2928 $

Parameter

Configuartion
P-CH
V(DS)
-30 V
I(D)at Tc=25°C
-13 A
RDS(on)at 10V
11 mOhm
Package
SO-8
Q(g)
30 nC
P(tot)
2.5 W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?