DMP3013SFV-7
image shown is a representation only
P-CH -30V -35A 9,5mOhm PWDI3333
Supplier: DIODES INC
Matchcode: DMP3013SFV-7
Rutronik No.: TMOS2432
Unit Pack: 2000
MOQ: 2000
package: PwDI3x3
Packaging: REEL
Parameter
- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 35 A
- RDS(on)at 10V
- 9.5 mOhm
- Q(g)
- 33.7 nC
- R(thJC)
- 4 K/W
- Logic level
- YES
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- PwDI3x3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks