Cart

DMP3010LPS-13

DIODES INC

P-CH 30V 36A 7.5mOhm PowerDI
Supplier: Diodes Incorporated
Matchcode: DMP3010LPS-13
Rutronik No.: TMOSP10505
Unit Pack: 2500
MOQ: 2500
package: PwDI5060-8
Packaging: REEL
On request
0.4853 $
1,213.25 $

Prices

2,500 0.4853 $
5,000 0.4575 $
7,500 0.4298 $
10,000 0.3744 $
Article with this quantity is not orderable.

Parameter

Configuartion
P-CH
V(DS)
30 V
I(D)at Tc=25°C
36 A
RDS(on)at 10V
7.5 mOhm
Package
PwDI5060-8
Q(g)
126.2 nC
P(tot)
2.18 W
Logic level
YES
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?