Cart

DMP3008SFG-7

DIODES INC

P-CH -30V -8,6A 17mOhm PowerDI
Supplier: Diodes Incorporated
Matchcode: DMP3008SFG
Rutronik No.: TMOS1489
Unit Pack: 2000
MOQ: 2000
package: PDI3333-8
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/05/2019
0.1641 $
328.20 $

Prices

2,000 0.1641 $
4,000 0.1547 $
6,000 0.1453 $
8,000 0.1312 $
10,000 0.1265 $
Article with this quantity is not orderable.

Parameter

Configuartion
P-CH
V(DS)
30 V
I(D)at Tc=25°C
8.6 A
RDS(on)at 10V
17 mOhm
Package
PDI3333-8
Q(g)
47 nC
P(tot)
2.2 W
R(thJC)
7.1 K/W
Logic level
YES
Automotive
NO
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?