Cart

DMP21D5UFD-7

DIODES INC

P-CH -20V 1000mOhm@4,5V DFN1212
Supplier: Diodes Incorporated
Matchcode: DMP21D5UFD-7
Rutronik No.: TMOS1906
Unit Pack: 3000
MOQ: 3000
package: DFN1212-3
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/05/2019
0.079 $
237.00 $

Prices

3,000 0.079 $
6,000 0.0745 $
9,000 0.0699 $
12,000 0.0632 $
18,000 0.0609 $
Article with this quantity is not orderable.

Parameter

Configuartion
P-CH
V(DS)
20 V
Package
DFN1212-3
Q(g)
0.5 nC
P(tot)
0.4 W
Logic level
NO
Automotive
NO
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?