Cart

DMP21D0UT-7

DIODES INC DMP21D0UT-7

image shown is a representation only

DIODES INC

P-CH -20V 495mOhm@-4,5V -0,59A
Supplier: Diodes Incorporated
Matchcode: DMP21D0UT
Rutronik No.: TMOS2363
Unit Pack: 3000
MOQ: 3000
package: SOT523
Packaging: REEL
On request
0.09 $
270.00 $

Prices

3,000 0.09 $
6,000 0.088 $
9,000 0.083 $
12,000 0.075 $
18,000 0.073 $

Parameter

Configuartion
P-CH
V(DS)
20 V
I(D)at Tc=25°C
0.59 A
Package
SOT523
Q(g)
1.5 nC
P(tot)
0.24 W
Automotive
NO
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?