Cart

DMP2100U-7

DIODES INC DMP2100U-7

image shown is a representation only

DIODES INC

P-CH MOS-FET 4,3A 20V SOT23
Supplier: Diodes Incorporated
Matchcode: DMP2100U
Rutronik No.: TMOSS6688
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0676 $
202.80 $

Prices

3,000 0.0676 $
6,000 0.0637 $
9,000 0.0598 $
12,000 0.054 $
21,000 0.0521 $

Parameter

Configuartion
P-CH
V(DS)
20 V
I(D)at Tc=25°C
4.3 A
RDS(on)at 10V
25 mOhm
Package
SOT23
P(tot)
0.8 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?