Cart

DMP2035UTS-13

DIODES INC

P-CH 20V 6A 30mOhm TSSOP-8L
Supplier: Diodes Incorporated
Matchcode: DMP2035UTS-13
Rutronik No.: TMOSP11422
Unit Pack: 2500
MOQ: 2500
package: TSSOP-8L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1855 $
463.75 $

Prices

2,500 0.1855 $
5,000 0.1825 $
10,000 0.1795 $
15,000 0.1765 $
20,000 0.1735 $

Parameter

Configuartion
P+P-CH
V(DS)
-20 V
I(D)at Tc=25°C
-6 A
RDS(on)at 10V
30 mOhm
Package
TSSOP-8L
Q(g)
15.4 nC
P(tot)
0.89 W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?