Cart

DMP2021UFDE-13

DIODES INC

P-CH -20V -9A 16mOhm DFN2020-6
Supplier: Diodes Incorporated
Matchcode: DMP2021UFDE-13
Rutronik No.: TMOS2271
Unit Pack: 10000
MOQ: 10000
package: DFN2020-6
Packaging: REEL
On request
0.2193 $
2,193.00 $

Prices

10,000 0.2193 $
20,000 0.1942 $
30,000 0.1691 $

Parameter

Configuartion
P-CH
V(DS)
20 V
I(D)at Tc=25°C
9 A
Package
DFN2020-6
Q(g)
59 nC
P(tot)
0.76 W
R(thJC)
18 K/W
Automotive
NO
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?