Cart

DMP2006UFG-13

DIODES INC

P-CH 20V 40A 5,4mOhm PwDI3333-8
Supplier: Diodes Incorporated
Matchcode: DMP2006UFG-13
Rutronik No.: TMOSP11662
Unit Pack: 3000
MOQ: 3000
package: PwDI3333-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2246 $
673.80 $

Prices

3,000 0.2246 $
9,000 0.219 $
15,000 0.2135 $
21,000 0.208 $

Parameter

Configuartion
P-CH
V(DS)
-20 V
I(D)at Tc=25°C
-40 A
RDS(on)at 10V
5.4 mOhm
Package
PwDI3333-8
Q(g)
64 nC
P(tot)
2.3 W
R(thJC)
3 K/W
Logic level
NO
Automotive
NO
Technology
PowerDI
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?