Cart

DMP2004K-7

DIODES INC DMP2004K-7

image shown is a representation only

DIODES INC

P-CH MOS-FET 0,6A 20V SOT23
Supplier: Diodes Incorporated
Matchcode: DMP2004K
Rutronik No.: TMOSS6855
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0511 $
153.30 $

Prices

3,000 0.0511 $
6,000 0.0482 $
9,000 0.0453 $
15,000 0.0409 $
24,000 0.0395 $

Parameter

Configuartion
P-CH
V(DS)
20 V
I(D)at Tc=25°C
0.6 A
RDS(on)at 10V
1100 mOhm
Package
SOT23
P(tot)
0.55 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?