Cart

DMP1245UFCL-7

DIODES INC

P-CH.MOS+ESD 6,6A 12V DFN1616-6
Supplier: Diodes Incorporated
Matchcode: DMP1245UFCL
Rutronik No.: TMOSS6844
Unit Pack: 3000
MOQ: 3000
package: DFN1616-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2017 $
605.10 $

Prices

3,000 0.2017 $
9,000 0.1967 $
15,000 0.1916 $
21,000 0.1867 $

Parameter

Configuartion
P-CH
V(DS)
-12 V
I(D)at Tc=25°C
-6,6 A
RDS(on)at 10V
25 mOhm
Package
DFN1616-6
P(tot)
0.613 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?