Cart

DMP1245UFCL-7

DIODES INC

P-CH 12V 6,6A 29mOhm DFN1616-6
Supplier: Diodes Incorporated
Matchcode: DMP1245UFCL
Rutronik No.: TMOSS6844
Unit Pack: 3000
MOQ: 3000
package: DFN1616-6
Packaging: REEL
On request
0.226 $
678.00 $

Prices

3,000 0.226 $
6,000 0.2133 $
9,000 0.2003 $
12,000 0.1809 $
15,000 0.1745 $

Parameter

Configuartion
P-CH
V(DS)
12 V
I(D)at Tc=25°C
6.6 A
Package
DFN1616-6
Q(g)
16.1 nC
P(tot)
0.613 W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?