Cart

DMN67D8LW-13

DIODES INC

N-CH 60V 0,24A 1500mOhm SOT323
Supplier: Diodes Incorporated
Matchcode: DMN67D8LW-13
Rutronik No.: TMOS2801
Unit Pack: 10000
MOQ: 10000
package: SOT323
Packaging: REEL
On request
0.0281 $
281.00 $

Prices

10,000 0.0281 $
20,000 0.0265 $
30,000 0.0249 $
40,000 0.0225 $
60,000 0.0217 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
0.24 A
RDS(on)at 10V
1500 mOhm
Package
SOT323
Q(g)
361 nC
P(tot)
320 W
Logic level
NO
Automotive
AEC-Q(101)
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?