Cart

DMN65D8LFB-7

DIODES INC

N-CH+ESD 60V 400mA 3Ohm DFN1006
Supplier: Diodes Incorporated
Matchcode: DMN65D8LFB-7
Rutronik No.: TMOS1651
Unit Pack: 3000
MOQ: 3000
package: DFN1006-3
Packaging: REEL
On request
0.0399 $
119.70 $

Prices

3,000 0.0399 $
6,000 0.0376 $
9,000 0.0353 $
15,000 0.0319 $
24,000 0.0308 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
0.400 A
RDS(on)at 10V
3000 mOhm
Package
DFN1006-3
P(tot)
0.840 W
Logic level
NO
Automotive
NO
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?