Cart

DMN62D0UDW-7

DIODES INC DMN62D0UDW-7

image shown is a representation only

DIODES INC

N-CH 60V 350mA 2ohm SOT363
Supplier: Diodes Incorporated
Matchcode: DMN62D0UDW-7
Rutronik No.: TMOS2219
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0681 $
204.30 $

Prices

3,000 0.0681 $
6,000 0.0641 $
9,000 0.0603 $
12,000 0.0544 $
21,000 0.0525 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
350 A
Package
SOT23
Q(g)
0.09 nC
P(tot)
0.41 W
Automotive
AEC-Q(101)
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?