Cart

DMN6040SK3-13

DIODES INC DMN6040SK3-13

image shown is a representation only

DIODES INC

N-CH 60V 20A 40mOhm TO252
Supplier: Diodes Incorporated
Matchcode: DMN6040SK3-13
Rutronik No.: TMOS2442
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.2496 $
624.00 $

Prices

2,500 0.2496 $
5,000 0.2353 $
7,500 0.2211 $
10,000 0.1997 $
15,000 0.1925 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
40 mOhm
Package
DPAK
Q(g)
22.4 nC
P(tot)
42 W
R(thJC)
3 K/W
Logic level
YES
Automotive
AEC-Q(101)
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?