Cart

DMN6013LFG-13

DIODES INC

N-CH 60V 45A 13mOhm PWDI3333-8
Supplier: Diodes Incorporated
Matchcode: DMN6013LFG-13
Rutronik No.: TMOS1899
Unit Pack: 3000
MOQ: 3000
package: PwDI3x3
Packaging: REEL
On request
0.3051 $
915.30 $

Prices

3,000 0.3051 $
6,000 0.2877 $
9,000 0.2703 $
12,000 0.2354 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
45 A
RDS(on)at 10V
13 mOhm
Package
PwDI3x3
Q(g)
26.6 nC
P(tot)
2.1 W
R(thJC)
6.7 K/W
Logic level
YES
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?