Cart

DMN55D0UT-7

DIODES INC DMN55D0UT-7

image shown is a representation only

DIODES INC

N-CH 50V 0,16A 4Ohm@4V SOT523
Supplier: Diodes Incorporated
Matchcode: DMN55D0UT
Rutronik No.: TMOS1543
Unit Pack: 3000
MOQ: 3000
package: SOT523
Packaging: REEL
On request
0.0413 $
123.90 $

Prices

3,000 0.0413 $
6,000 0.039 $
9,000 0.0366 $
15,000 0.0331 $
24,000 0.0319 $

Parameter

Configuartion
N-CH
V(DS)
50 V
I(D)at Tc=25°C
0.16 A
Package
SOT523
P(tot)
0.2 W
Logic level
NO
Automotive
NO
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?