Cart

DMN4027SSDQ-13

DIODES INC DMN4027SSDQ-13

image shown is a representation only

DIODES INC

N-CH 40V 7,1A 27mOhm SO-8
Supplier: Diodes Incorporated
Matchcode: DMN4027SSDQ-13
Rutronik No.: TMOS2509
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.4922 $
1,230.50 $

Prices

2,500 0.4922 $
5,000 0.464 $
7,500 0.4359 $
10,000 0.3797 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
7.1 A
RDS(on)at 10V
27 mOhm
Package
SO-8
Q(g)
6.3 nC
Logic level
NO
Automotive
AEC-Q(101)
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?