Cart

DMN4020LFDE-7

DIODES INC

N-CH 40V 8A 20mOhm U-DFN2020-6
Supplier: Diodes Incorporated
Matchcode: DMN4020LFDE-7
Rutronik No.: TMOS1173
Unit Pack: 3000
MOQ: 3000
package: DFN2020-6
Packaging: REEL
In Stock
0.1808 $
542.40 $

Prices

3,000 0.1808 $
6,000 0.1704 $
9,000 0.1601 $
15,000 0.1446 $
18,000 0.1394 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
20 mOhm
Package
DFN2020-6
Q(g)
8.8 nC
P(tot)
0.66 W
R(thJC)
9.3 K/W
Logic level
YES
Automotive
AEC-Q(101)
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?