Cart

DMN3730U-7

DIODES INC DMN3730U-7

image shown is a representation only

DIODES INC

N-CH 30V 0,94A 460mOhm@4,5V SOT
Supplier: Diodes Incorporated
Matchcode: DMN3730U-7
Rutronik No.: TMOS1887
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.1237 $
371.10 $

Prices

3,000 0.1237 $
6,000 0.1166 $
9,000 0.1096 $
12,000 0.099 $
15,000 0.0954 $

Parameter

Configuartion
N-CH
V(DS)
30 V
Package
SOT23
Q(g)
1.6 nC
P(tot)
0.45 W
Logic level
NO
Automotive
NO
Technology
SmallSigna
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?