Cart

DMN3051L-7

DIODES INC DMN3051L-7

image shown is a representation only

DIODES INC

N-CH MOS-FET 30V 4,5A SOT23
Supplier: Diodes Incorporated
Matchcode: DMN3051L-7
Rutronik No.: TMOSS6862
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1025 $
307.50 $

Prices

3,000 0.1025 $
30,000 0.10 $
45,000 0.0974 $
60,000 0.0949 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
4.5 A
RDS(on)at 10V
38 mOhm
Package
SOT23
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?