Cart

DMN3018SSS-13

DIODES INC DMN3018SSS-13

image shown is a representation only

DIODES INC

N-CH 30V 7,3A 21mOhm SO8
Supplier: Diodes Incorporated
Matchcode: DMN3018SSS
Rutronik No.: TMOS1536
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.1158 $
289.50 $

Prices

2,500 0.1158 $
5,000 0.1093 $
7,500 0.1026 $
10,000 0.0927 $
15,000 0.0894 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
7.3 A
RDS(on)at 10V
21 mOhm
Package
SO-8
Q(g)
6.0 nC
P(tot)
1.4 W
R(thJC)
7.6 K/W
Logic level
YES
Automotive
NO
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?