Cart

DMN3016LSS-13

DIODES INC DMN3016LSS-13

image shown is a representation only

DIODES INC

N-CH 30V 10,3A 12mOhm SO-8
Supplier: Diodes Incorporated
Matchcode: DMN3016LSS-13
Rutronik No.: TMOS1019
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.2017 $
504.25 $

Prices

2,500 0.2017 $
5,000 0.1902 $
7,500 0.1787 $
12,500 0.1614 $
15,000 0.1556 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
10.3 A
RDS(on)at 10V
12 mOhm
Package
SO-8
Q(g)
25.1 nC
P(tot)
2 W
R(thJC)
6.4 K/W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?