Cart

DMN3010LFG-7

DIODES INC

N-CH 30V 30A 8,5mOhm PWDI3333-8
Supplier: Diodes Incorporated
Matchcode: DMN3010LFG-7
Rutronik No.: TMOS1804
Unit Pack: 2000
MOQ: 2000
package: PWDI3333-8
Packaging: REEL
On request
0.2646 $
529.20 $

Prices

2,000 0.2646 $
4,000 0.2494 $
6,000 0.2343 $
10,000 0.2117 $
12,000 0.2041 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
30 A
RDS(on)at 10V
8.5 mOhm
Package
PWDI3333-8
Q(g)
16.1 nC
P(tot)
2.4 W
R(thJC)
4.8 K/W
Logic level
YES
Automotive
NO
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?