Cart

DMN26D0UT-7

DIODES INC DMN26D0UT-7

image shown is a representation only

DIODES INC

N-CH MOSFET+ESD 20V 0,2A SOT523
Supplier: Diodes Incorporated
Matchcode: DMN26D0UT
Rutronik No.: TMOSS6339
Unit Pack: 3000
MOQ: 3000
package: SOT523
Packaging: REEL
On request
0.0408 $
122.40 $

Prices

3,000 0.0408 $
6,000 0.0385 $
9,000 0.0362 $
15,000 0.0327 $
24,000 0.0315 $

Parameter

Configuartion
N-CH
V(DS)
20 V
I(D)at Tc=25°C
0.23 A
RDS(on)at 10V
3 mOhm
Package
SOT523
P(tot)
0.3 W
Automotive
NO
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?