Cart

DMN26D0UDJ-7

DIODES INC

N+N CH.MOS+ESD 20V 0,24A SOT963
Supplier: Diodes Incorporated
Matchcode: DMN26D0UDJ
Rutronik No.: TMOSS6549
Unit Pack: 10000
MOQ: 10000
package: SOT963
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0823 $
823.00 $

Prices

10,000 0.0823 $
20,000 0.081 $
30,000 0.0797 $
40,000 0.0784 $
50,000 0.077 $

Parameter

Configuartion
N+N-CH
V(DS)
20 V
I(D)at Tc=25°C
0.24 A
RDS(on)at 10V
1800 mOhm
Package
SOT963
P(tot)
0.3 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?