DMN24H3D5L-7
image shown is a representation only
N-CH 240V 0,48A 3500mOhm SOT23
Supplier: DIODES INC
Matchcode: DMN24H3D5L-7
Rutronik No.: TMOS2059
Unit Pack: 3000
MOQ: 3000
package: SOT-23
Packaging: REEL
Parameter
- Configuration
- N-CH
- V(DS)
- 240 V
- RDS(on)at 10V
- 3500 mOhm
- Q(g)
- 6.6 nC
- P(tot)
- 0.76 W
- Logic level
- YES
- Mounting
- SMD
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks