Cart

DMN2058U-7

DIODES INC DMN2058U-7

image shown is a representation only

DIODES INC

N-CH 20V 4,6A 27mOhm SOT23
Supplier: Diodes Incorporated
Matchcode: DMN2058U-7
Rutronik No.: TMOS2749
Unit Pack: 3000
MOQ: 3000
package: SOT-23
Packaging: REEL
On request
0.0801 $
240.30 $

Prices

3,000 0.0801 $
6,000 0.0755 $
9,000 0.0709 $
12,000 0.064 $
18,000 0.0618 $

Parameter

Configuartion
N-CH
V(DS)
20 V
I(D)at Tc=25°C
4.6 A
RDS(on)at 10V
27 mOhm
Package
SOT-23
Q(g)
3.6 nC
P(tot)
0.74 W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?