- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- DIODES INC Low Voltage MOSFETs (<300V)
image shown is a representation only
N-CH 20V 12A 8mOhm SO-8
Supplier:
DIODES INC
Matchcode:
DMN2009LSS-13
Rutronik No.:
TMOSP10236
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
- Configuration
-
N-CH
- V(DS)
-
20 V
- I(D)at Tc=25°C
-
12 A
- RDS(on)at 10V
-
8 mOhm
- Q(g)
-
28.9 nC
- P(tot)
-
2 W
- Logic level
-
YES
- Mounting
-
SMD
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
SO-8
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 20V 2,2A 120mOhm SOT23
package:
SOT-23
Packaging:
REEL
N-CH+ESD 20V 1,5A 180mOhm...
package:
TUMT3
Packaging:
REEL
N-CH+ESD 20V 0,1A 3,5Ohm VMT3
package:
SOT-723
Packaging:
REEL
N-CH 20V 12A 13,5mOhm SC-70-6L
package:
PPAK SC-70
Packaging:
REEL
N-CH 20V 9,8A 20mOhm@4,5V SO-8
package:
SO-8
Packaging:
REEL
N-CH 20V 6,5A 26mOhm SOT-23
package:
SOT-23
Packaging:
REEL
N-CH 20V 3,5A 31,5mOhm SOT323
package:
SOT-323
Packaging:
REEL
N-CH 20V 1,2A 300mOhm at 4,5V
package:
DFN 3L
Packaging:
REEL
N-CH 20V 4,1A 41mOhm at 4,5V
package:
SOT-23
Packaging:
REEL
N-CH 20V 5,2A 29mOhm at 4,5V
package:
SOT-23
Packaging:
REEL
Previous
Next