DMN2005LPK-7
N-CH MOS-FET+ESD 20V DFN1006-3
Supplier: DIODES INC
Matchcode: DMN2005LPK
Rutronik No.: TMOSS6519
Unit Pack: 3000
MOQ: 3000
package: DFN1006-3
Packaging: REEL
Parameter
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.44 A
- RDS(on)at 10V
- 350 mOhm
- P(tot)
- 0.54 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DFN1006-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks