Cart

DMN2004DWK-7

DIODES INC DMN2004DWK-7

image shown is a representation only

DIODES INC

N+N CH MOS+ESD 20V 0,54A SOT363
Supplier: Diodes Incorporated
Matchcode: DMN2004DWK
Rutronik No.: TMOSS6500
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1066 $
319.80 $

Prices

3,000 0.1066 $
30,000 0.1039 $
45,000 0.1013 $
60,000 0.0986 $

Parameter

Configuartion
N+N-CH
V(DS)
20 V
I(D)at Tc=25°C
0.54 A
RDS(on)at 10V
400 mOhm
Package
SOT363
P(tot)
0.2 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?