Cart

DMN13H750S-7

DIODES INC DMN13H750S-7

image shown is a representation only

DIODES INC

N-CH MOS-FET 1A 130V SOT23
Supplier: Diodes Incorporated
Matchcode: DMN13H750S
Rutronik No.: TMOSS6845
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.158 $
474.00 $

Prices

3,000 0.158 $
15,000 0.1542 $
30,000 0.1478 $

Parameter

Configuartion
N-CH
V(DS)
130 V
I(D)at Tc=25°C
1 A
RDS(on)at 10V
750 mOhm
Package
SOT23
P(tot)
0.77 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?